
* Images are for reference only
ZX-HY2.0-3PZZ-Y
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-3PZZ-Y
- JLCPCB Part #
- C22388615
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 5.1mm 8mm 8mm Copper alloy HY PA66 Through Hole Tin Yellow Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3782
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3777
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
200+
$0.0232
600+
$0.0206
2000+
$0.0188
10000+
$0.0176
20000+
$0.0168
Related Products
Welcome back, may I help you?