
* Images are for reference only
ZX-PH2.0-9PWT-XM
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-9PWT-XM
- JLCPCB Part #
- C52024850
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1x9P 250V 2mm 3A 9 9P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2695
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2693
In-stock Item Pricing
Qty Unit Price
1+
$0.0973
50+
$0.0765
150+
$0.0660
1000+
$0.0582
2000+
$0.0519
5000+
$0.0489
Related Products
Welcome back, may I help you?