
* Images are for reference only
ZX-PH2.0-6PZZ-Y
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-6PZZ-Y
- JLCPCB Part #
- C22388598
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x6P 200V 2A 2mm 4.75mm 6 6P 6mm Copper alloy PA66 PH Through Hole Tin Yellow Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1584
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1584
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
100+
$0.0337
300+
$0.0310
1000+
$0.0255
5000+
$0.0239
10000+
$0.0229
Related Products
Welcome back, may I help you?