
* Images are for reference only
ZX-PM2.54-2-18PY
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.54-2-18PY
- JLCPCB Part #
- C7499353
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x18P 3.2mm 36P 3A 8.5mm Brass Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 592
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 592
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3243
30+
$0.2970
80+
$0.2633
480+
$0.2473
960+
$0.2393
Related Products
Welcome back, may I help you?