
* Images are for reference only
ZX-PH2.0-6PWZ-Y
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-6PWZ-Y
- JLCPCB Part #
- C22388593
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 14mm 1x6P 200V 2A 2mm 4.75mm 6 6P 6mm Copper alloy PA66 PH Right Angle Tin Yellow Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3120
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3119
In-stock Item Pricing
Qty Unit Price
1+
$0.0429
100+
$0.0363
300+
$0.0329
1000+
$0.0303
5000+
$0.0284
10000+
$0.0274
Related Products
Welcome back, may I help you?