
* Images are for reference only
ZX-NH1.0-2PWT-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-NH1.0-2PWT-BD
- JLCPCB Part #
- C53152146
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 3.48mm 3mm 4.25mm 50V Beige Copper alloy PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0537
300+
$0.0463
2000+
$0.0408
4000+
$0.0365
10000+
$0.0342
Related Products
Welcome back, may I help you?