This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-HY2.0-8PWZ-GW

Extended
Manufacturer
Megastar
MFR.Part #
ZX-HY2.0-8PWZ-GW
JLCPCB Part #
C42441526
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 1 18mm 1x8P 200V 2A 2mm 5.1mm 8 8.1mm 8P Beige Copper alloy HY PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2080

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 2076

In-stock Item Pricing

Qty Unit Price
1+ $0.0616
50+ $0.0515
150+ $0.0463
1000+ $0.0424
2000+ $0.0394
5000+ $0.0378

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons