
* Images are for reference only
ZX-PH2.0-WZ5P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-WZ5P
- JLCPCB Part #
- C7429554
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 250V 2A 2mm 4.7mm 5 5P 6.05mm Brass PA66 PH Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2282
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2281
In-stock Item Pricing
Qty Unit Price
1+
$0.0220
200+
$0.0182
600+
$0.0161
2000+
$0.0149
10000+
$0.0138
20000+
$0.0132
Related Products
Welcome back, may I help you?