
* Images are for reference only
ZX-HY2.0-6PWZ-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-6PWZ-BD
- JLCPCB Part #
- C53152125
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 14mm 1x6P 200V 2A 2mm 5.1mm 6 6P 8mm Beige Copper alloy HY LCP Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
50+
$0.0900
150+
$0.0778
400+
$0.0685
2400+
$0.0611
4800+
$0.0574
Related Products
Welcome back, may I help you?