
* Images are for reference only
ZX-HY2.0-13PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HY2.0-13PWZ
- JLCPCB Part #
- C22366195
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 28mm 2A 2mm 5.1mm 8mm Brass HY PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
50+
$0.0872
150+
$0.0792
500+
$0.0731
2500+
$0.0683
5000+
$0.0659
Related Products
Welcome back, may I help you?