
* Images are for reference only
ZX-HA2.54-7PWZ-GW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-HA2.54-7PWZ-GW
- JLCPCB Part #
- C42441561
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 6.37mm 7 7.17mm 7P Beige Copper alloy PA66 Right Angle Tin UL94V-0 XHB Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2905
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2905
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
50+
$0.0538
150+
$0.0489
1000+
$0.0452
2000+
$0.0421
5000+
$0.0407
Related Products
Welcome back, may I help you?