
* Images are for reference only
ZX-PH2.0-ZZ13P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-ZZ13P
- JLCPCB Part #
- C22366149
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 250V 28mm 2A 2mm 4.7mm 6.05mm Brass PA66 PH Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2029
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2028
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0481
500+
$0.0436
1000+
$0.0403
5000+
$0.0376
10000+
$0.0363
Related Products
Welcome back, may I help you?