
* Images are for reference only
ZX-FPC-FWX0.5PH212
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-FPC-FWX0.5PH212
- JLCPCB Part #
- C7419867
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 12P 2mm 50V Bottom Contact Copper alloy Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1607
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1501
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
50+
$0.0807
150+
$0.0733
500+
$0.0677
2000+
$0.0632
4000+
$0.0609
Related Products
Welcome back, may I help you?