
* Images are for reference only
ZX-PM2.54-2-7PWS
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.54-2-7PWS
- JLCPCB Part #
- C49326190
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 14P 2 2.54mm 2.54mm 2x7P 3.2mm 3A 5mm Brass Gold Right Angle Side Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 389
Minimum: 1
Full Reel: 220
$0.01
Add To List
Available Order Qty: 389
In-stock Item Pricing
Qty Unit Price
1+
$0.3629
10+
$0.2810
30+
$0.2457
220+
$0.2023
440+
$0.1831
1100+
$0.1718
Related Products
Welcome back, may I help you?