This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ZX-DGVC-5.08-6P-B

Extended
Manufacturer
Megastar
MFR.Part #
ZX-DGVC-5.08-6P-B
JLCPCB Part #
C49023070
Package
Plugin,P=5.08mm
Description
-40℃~+105℃ 1 15A 1x6P 300V 5.08mm 6 6P Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2283

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 2274

In-stock Item Pricing

Qty Unit Price
1+ $0.1502
50+ $0.1382
200+ $0.1330
500+ $0.1266
2500+ $0.1237
5000+ $0.1219

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons