
* Images are for reference only
ZX-0.5FPC-2H-HFJ22P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-0.5FPC-2H-HFJ22P
- JLCPCB Part #
- C19191133
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.3mm 0.5mm 22P 2mm 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 859
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 858
In-stock Item Pricing
Qty Unit Price
1+
$0.1764
50+
$0.1463
150+
$0.1333
1500+
$0.1172
3000+
$0.1100
4500+
$0.1057
Related Products
Welcome back, may I help you?