
* Images are for reference only
ANT321612042G4A
Extended
- Manufacturer
- Me-TECH
- MFR.Part #
- ANT321612042G4A
- JLCPCB Part #
- C2934919
- Package
- 1206
- Description
- -40℃~+85℃ 1.23mm 1.66mm 100MHz 2.4GHz 2.71dBi 3.23mm 50Ω Patch Antenna 1206 Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1066
50+
$0.0844
150+
$0.0731
500+
$0.0647
3000+
$0.0533
6000+
$0.0499
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?