
* Images are for reference only
XR20M1172IL32TR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR20M1172IL32TR-F
- JLCPCB Part #
- C702754
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.62V~3.63V 16Mbps 2 64Byte I2C、SPI With automatic flow control、Auto Sleep Mode、Full-Featured Modem Interface QFN-32-EP(5x5) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5119
10+
$3.1285
30+
$2.8885
100+
$2.4503
500+
$2.3391
1000+
$2.2908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?