
* Images are for reference only
SP3222ECY-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3222ECY-L/TR
- JLCPCB Part #
- C5900228
- Package
- TSSOP-20
- Description
- 0.3mA 0℃~+70℃ 2 2 235Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.9955
10+
$1.9503
30+
$1.9197
100+
$1.8890
Related Products
Welcome back, may I help you?