
* Images are for reference only
MAX5387MAUD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5387MAUD+
- JLCPCB Part #
- C1539799
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.5LSB 150kHz 1uA 2 2.6V~5.5V 256 35ppm/℃ 50kΩ I2C Linear TSSOP-14 Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.2759
10+
$4.5075
30+
$4.0500
96+
$3.5876
480+
$3.3750
960+
$3.2783
Related Products
Welcome back, may I help you?