
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-8(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 2.7A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 80uA | |
| Fall Time | 8ns | |
| Rise Time | 10ns | |
| Voltage - Supply | 2V~24V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8791BGTA+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-8(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Driven Configuration | Low Side、High Side | |
| Current - Output High(IOH) | 2.7A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 80uA | |
| Fall Time | 8ns | |
| Rise Time | 10ns | |
| Voltage - Supply | 2V~24V | |
| Features | Under Voltage Protection、Overtemperature protection (OTP)、Interleaved conduction protection、Dead-time control、Built-in bootstrap diode | |
| Current - Output Low(IOL) | 8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8791BGTA+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8791BGTA+T datasheets or manufacturer documentation.
Datasheet: MAX8791BGTA+T Datasheet (PDF)
The MAX8791BGTA+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.