
* Images are for reference only
MAX232CPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX232CPE+
- JLCPCB Part #
- C14849
- Package
- DIP-16
- Description
- 0℃~+70℃ 120Kbps 2 2 5V No Transceiver DIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 99
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$9.2842
10+
$8.1173
25+
$6.8714
100+
$6.2738
Welcome back, may I help you?