
* Images are for reference only
MAX3232CPE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3232CPE+
- JLCPCB Part #
- C9754
- Package
- DIP-16
- Description
- 0℃~+70℃ 120Kbps 2 2 3V~5.5V Transceiver Yes DIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7511
10+
$13.1330
30+
$12.0605
100+
$11.1245
500+
$10.9880
Related Products
Welcome back, may I help you?