
* Images are for reference only
MAX1281BCUP+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1281BCUP+
- JLCPCB Part #
- C1542617
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 12 1LSB 2.7V~3.6V 300kHz 8 SPI TSSOP-20 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1856
222+
$6.6517
518+
$6.4181
1036+
$6.3021
Related Products
Welcome back, may I help you?