


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 3~16 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Voltage - Supply | 6V~65V | |
| Features | Under-voltage lockout、Overcharge protection、Over-discharge protection、Cell balancing | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX14921ECS+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Number of Cells | 3~16 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Voltage - Supply | 6V~65V | |
| Features | Under-voltage lockout、Overcharge protection、Over-discharge protection、Cell balancing | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX14921ECS+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX14921ECS+T datasheets or manufacturer documentation.
Datasheet: MAX14921ECS+T Datasheet (PDF)
The MAX14921ECS+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.