* Images are for reference only
DS1135LZ-25+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1135LZ-25+
- JLCPCB Part #
- C1520433
- Package
- SOIC-8
- Description
- 2.7V~3.6V 25ns SOIC-8 Time Delay ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
DS1135LZ-25+ technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DS1135LZ-25+ for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DS1135LZ-25+ symbol, PCB footprint from the free EasyEDA PCB design tool.
DS1135LZ-25+ datasheets or manufacturer documentation.
Datasheet: DS1135LZ-25+ Datasheet (PDF)
Minimum: 2
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX1266BEEI+
Analog Devices Inc./Maxim Integrated
$18.0525
-
MAX1748EUE-TG069
Analog Devices Inc./Maxim Integrated
$2.5695
-
MAX6160EUS
Analog Devices Inc./Maxim Integrated
$2.169
-
MAX706TEPA+
Analog Devices Inc./Maxim Integrated
$19.3365
-
MAX38904AATD+T
Analog Devices Inc./Maxim Integrated
$1.917
-
MAX4308ESA+
Analog Devices Inc./Maxim Integrated
$2.1585