
* Images are for reference only
XRP7713ILBTR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XRP7713ILBTR-F
- JLCPCB Part #
- C2658862
- Package
- TQFN-32-EP(5x5)
- Description
- -40℃~+125℃ 1.5MHz 4 4.75V~25V Buck Buck Built-in TQFN-32-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7192
200+
$2.2144
500+
$2.1369
1000+
$2.0981
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?