
* Images are for reference only
XRA1203IG24TR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XRA1203IG24TR-F
- JLCPCB Part #
- C2669681
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1.65V~3.6V 16 400kHz I2C、SMBus Interrupt Output TSSOP-24 I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8234
200+
$0.3191
500+
$0.3078
1000+
$0.3030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?