
* Images are for reference only
SP7650ER-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP7650ER-L/TR
- JLCPCB Part #
- C3188874
- Package
- DFN-26(7x4)
- Description
- -40℃~+85℃@(TA) 1 2.5V~28V 300kHz 3A 800mV~27V Adjustable Buck Buck Built-in Yes DFN-26(7x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9729
200+
$1.1516
500+
$1.1114
1000+
$1.0906
Related Products
Welcome back, may I help you?