
* Images are for reference only
XR76201ELTR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR76201ELTR
- JLCPCB Part #
- C1356422
- Package
- QFN-30(5x5)
- Description
- -40℃~+125℃@(TJ) 1 1.5A 5V~40V 600mV 800kHz Adjustable Buck Buck Built-in Yes QFN-30(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3038
200+
$0.8926
500+
$0.8605
1000+
$0.8461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?