
* Images are for reference only
SP813LEN-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP813LEN-L/TR
- JLCPCB Part #
- C7318071
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 1.1V~5.5V 200ms 4.65V Active High Voltage Monitor Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.7895
10+
$2.3579
30+
$2.0889
100+
$1.8119
500+
$1.6879
1000+
$1.6331
Related Products
Welcome back, may I help you?