
* Images are for reference only
XR33194ESBTR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR33194ESBTR
- JLCPCB Part #
- C2671797
- Package
- TSOT-23-6
- Description
- -40℃~+125℃ 0 1 180uA 2.5Mbps 3.3V Driver ±15kV TSOT-23-6 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$2.7796
10+
$2.7151
30+
$2.6716
100+
$2.6280
Related Products
Welcome back, may I help you?