
* Images are for reference only
SP6686ER-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP6686ER-L/TR
- JLCPCB Part #
- C2679057
- Package
- WDFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 2.4MHz 2.7V~5.5V WDFN-10-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0385
10+
$0.8398
30+
$0.7405
100+
$0.6427
Related Products
Welcome back, may I help you?