
* Images are for reference only
XR16L580ILTR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR16L580ILTR-F
- JLCPCB Part #
- C2653210
- Package
- QFN-24-EP(4x4)
- Description
- 1 16Byte 2.25V~5.5V 3.125Mbps RS-485、RS-232 Timer/Counter、Internal Oscillator、With False Start Bit Detection、with Modem Control、With automatic flow control、With IrDA Encoder/Decoder QFN-24-EP(4x4) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0663
200+
$1.1880
500+
$1.1463
1000+
$1.1254
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?