
* Images are for reference only
XR16C850CM-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR16C850CM-F
- JLCPCB Part #
- C1523606
- Package
- TQFP-48(7x7)
- Description
- 1 128Byte 2.97V~5.5V 2Mbps Printer Port、Timer/Counter、Internal Oscillator、With False Start Bit Detection、with Modem Control、With automatic flow control、With IrDA Encoder/Decoder RS-485 TQFP-48(7x7) UART ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0550
250+
$3.5057
500+
$3.3820
1000+
$3.3209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?