This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SP3222EEY-L/TR

Extended
Manufacturer
MaxLinear
MFR.Part #
SP3222EEY-L/TR
JLCPCB Part #
C916160
Package
TSSOP-20
Description
-40℃~+85℃ 1mA 2 2 235Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-20 RS232 ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5320

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 5224

In-stock Item Pricing

Qty Unit Price
1+ $0.9116
10+ $0.7441
30+ $0.6588
100+ $0.5766
500+ $0.4784
1000+ $0.4526

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons