
* Images are for reference only
SP3223EUEY-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3223EUEY-L/TR
- JLCPCB Part #
- C2671876
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 1Mbps 2 2 3V~5.5V Transceiver Yes TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0367
10+
$1.9900
30+
$1.9578
100+
$1.9272
Related Products
Welcome back, may I help you?