
* Images are for reference only
SP3494EN-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3494EN-L/TR
- JLCPCB Part #
- C2671840
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 2.5Mbps 2mA 32 3V~3.6V Half-Duplex Transceiver ±2kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7218
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7203
In-stock Item Pricing
Qty Unit Price
1+
$1.1532
10+
$0.9342
30+
$0.8134
100+
$0.6781
500+
$0.6169
1000+
$0.5895
Related Products
Welcome back, may I help you?