
* Images are for reference only
XR21V1410IL16-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XR21V1410IL16-F
- JLCPCB Part #
- C91544
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 12Mbps 16mA 2.97V~3.63V Transceiver USB 2.0 QFN-16-EP(3x3) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6393
10+
$1.3968
30+
$1.2459
100+
$1.0902
490+
$1.0211
980+
$0.9906
Related Products
Welcome back, may I help you?