
* Images are for reference only
SP3485EN-L
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3485EN-L
- JLCPCB Part #
- C1544629
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 10Mbps 2mA 32 3V~3.6V Half-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4883
10+
$0.3884
30+
$0.3449
100+
$0.2901
500+
$0.2659
1000+
$0.2530
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?