
* Images are for reference only
XRT5997IVTR-F
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- XRT5997IVTR-F
- JLCPCB Part #
- C2651973
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 144mW 3.3V 80mA Line Interface Unit (LIU) TQFP-100(14x14) Telecom Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7910
200+
$7.6590
500+
$7.3903
1000+
$7.2567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?