
* Images are for reference only
SP3232ECY-L
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3232ECY-L
- JLCPCB Part #
- C31142
- Package
- TSSOP-16
- Description
- 0.3mA 0℃~+70℃ 2 2 235Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4544
10+
$1.2257
30+
$1.1017
95+
$0.8504
475+
$0.7876
1045+
$0.7586
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?