
* Images are for reference only
SP3085EEN-L
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP3085EEN-L
- JLCPCB Part #
- C1544628
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 256 4.5V~5.5V 400uA 500Kbps Half-Duplex Transceiver ±15kV SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.4600
10+
$1.2164
30+
$1.0834
100+
$0.9328
500+
$0.8655
1000+
$0.8350
Related Products
Welcome back, may I help you?