
* Images are for reference only
SP485EN-L/TR
Extended
- Manufacturer
- MaxLinear
- MFR.Part #
- SP485EN-L/TR
- JLCPCB Part #
- C916157
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 4.75V~5.25V 5Mbps 900uA Half-Duplex Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10370
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10267
In-stock Item Pricing
Qty Unit Price
1+
$0.6310
10+
$0.5186
30+
$0.4608
100+
$0.4062
500+
$0.3565
1000+
$0.3404
Related Products
Welcome back, may I help you?