
* Images are for reference only
MTE8800NM
Extended
- Manufacturer
- Marktech Optoelectronics
- MFR.Part #
- MTE8800NM
- JLCPCB Part #
- C6600886
- Package
- TO-46-2
- Description
- -30℃~+100℃ 1.45V 10° 880nm TO-46-2 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9342
198+
$2.7679
504+
$2.6748
999+
$2.6298
Welcome back, may I help you?