
MTSM2010-496-IR
- Manufacturer
- MFR.Part #
- MTSM2010-496-IR
- JLCPCB Part #
- C5791456
- Package
- SMD
- Description
- -40℃~+85℃ 1020nm 1V 90° SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 90° | |
| Wavelength | 1020nm | |
| Voltage - Forward(Vf) | 1V |

* Images are for reference only
MTSM2010-496-IR
Extended- Manufacturer
- MFR.Part #
- MTSM2010-496-IR
- JLCPCB Part #
- C5791456
- Package
- SMD
- Description
- -40℃~+85℃ 1020nm 1V 90° SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MTSM2010-496-IR
Extended- Manufacturer
- MFR.Part #
- MTSM2010-496-IR
- JLCPCB Part #
- C5791456
- Package
- SMD
- Description
- -40℃~+85℃ 1020nm 1V 90° SMD Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTSM2010-496-IR Specifications
MTSM2010-496-IR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 90° | |
| Wavelength | 1020nm | |
| Voltage - Forward(Vf) | 1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTSM2010-496-IR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTSM2010-496-IR Documents
MTSM2010-496-IR datasheets or manufacturer documentation.
Datasheet: MTSM2010-496-IR Datasheet (PDF)
MTSM2010-496-IR Schematic Symbol & PCB Footprint
The MTSM2010-496-IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.