
* Images are for reference only
MTE6000N
Extended
- Manufacturer
- Marktech Optoelectronics
- MFR.Part #
- MTE6000N
- JLCPCB Part #
- C17604483
- Package
- TO-18-2
- Description
- -40℃~+100℃ 10° 150mA 2.8V 589nm 600nm TO-18-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9335
200+
$10.3474
500+
$10.0023
1000+
$9.8321
Welcome back, may I help you?