
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD-4P | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 120° | |
| Wavelength | 1300nm | |
| Voltage - Forward(Vf) | 1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE0013-996-IR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Marktech Optoelectronics | |
| Package | SMD-4P | |
| Operating Temperature | -20℃~+80℃ | |
| Viewing Angle | 120° | |
| Wavelength | 1300nm | |
| Voltage - Forward(Vf) | 1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE0013-996-IR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTE0013-996-IR datasheets or manufacturer documentation.
Datasheet: MTE0013-996-IR Datasheet (PDF)
The MTE0013-996-IR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.