
* Images are for reference only
ULR477M1CF08RR
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR477M1CF08RR
- JLCPCB Part #
- C840136
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 3.5mm 470uF 8mm 8mm ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3551
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3500
In-stock Item Pricing
Qty Unit Price
1+
$0.1884
50+
$0.1479
150+
$0.1306
500+
$0.1091
2500+
$0.0994
5000+
$0.0936
Related Products
Welcome back, may I help you?