
* Images are for reference only
ULR337M1EF1ACB
Extended
- Manufacturer
- Man Yue Tech
- MFR.Part #
- ULR337M1EF1ACB
- JLCPCB Part #
- C718533
- Package
- Plugin,D8xL11.5mm
- Description
- -55℃~+105℃ 11.5mm 2000hrs@105℃ 25V 3.5mm 330uF 8mm ±20% 插件,D8xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3879
50+
$0.3122
150+
$0.2798
500+
$0.2143
2500+
$0.1962
5000+
$0.1854
Related Products
Welcome back, may I help you?